341-020-560-208

Heilind Number:EDA341-020-560-208
Manufacturer:EDAC
Manufacturer Number:341-020-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with precision, this connector ensures secure and reliable connections for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. Its 20 positions, spread across 2 rows, offer ample connectivity options, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.