341-021-500-101

Heilind Number:EDA341-021-500-101
Manufacturer:EDAC
Manufacturer Number:341-021-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-500-101

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 21 positions, perfect for transmitting data and power efficiently. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With an impressive 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity solutions with this essential component.