341-021-500-102

Heilind Number:EDA341-021-500-102
Manufacturer:EDAC
Manufacturer Number:341-021-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-500-102

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and durability. Its single row design, coupled with 21 positions, offers seamless integration on your boards. The copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, ensure efficient signal transmission. Perfect for straight mount orientation, it operates reliably in temperatures ranging from -40 to 105°C. Elevate your connector solutions with this essential component.