341-021-500-108

Heilind Number:EDA341-021-500-108
Manufacturer:EDAC
Manufacturer Number:341-021-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-500-108

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of style but also ensures easy identification on your board. Featuring a single row design with 21 positions, this connector offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh environment applications. Choose straight mount orientation for a secure and stable connection. Elevate your PCB assembly with this essential connector.