ACT20MG11HC-6149 V001

Heilind Number:EDA341-021-520-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row configuration, perfect for streamlined setups. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable performance even in demanding environments. Featuring 21 positions and a pitch of .1 inch, it offers ample connectivity options while maintaining precision. The straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C guarantees stability in a variety of conditions. Elevate your board-to-board connections with this essential component.