341-021-520-103

Heilind Number:EDA341-021-520-103
Manufacturer:EDAC
Manufacturer Number:341-021-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-520-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector features a single row layout with 21 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.