341-021-520-104

Heilind Number:EDA341-021-520-104
Manufacturer:EDAC
Manufacturer Number:341-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-520-104

Detailed Description

Enhance your board-to-board connectivity with this Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 21 positions, it offers optimal performance for your PCB connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precision in alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.