341-021-520-107

Heilind Number:EDA341-021-520-107
Manufacturer:EDAC
Manufacturer Number:341-021-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a contact rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a single row layout and 21 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the .14-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.