341-021-521-103

Heilind Number:EDA341-021-521-103
Manufacturer:EDAC
Manufacturer Number:341-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for maximum performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 21 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a reliable choice for your connectivity needs. Upgrade your setup with this essential component.