ACT20MG11JC-6149 V001

Heilind Number:EDA341-021-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-522-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant Green color, this connector ensures easy identification and installation. With a high amperage rating of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 21 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal transfer. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment on your board. Its straight mount orientation simplifies assembly, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.