ACT20MG11JD-6149 V001

Heilind Number:EDA341-021-522-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-522-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row of 21 positions with a compact pitch of .1 inches, ensuring seamless integration. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality. Ideal for various applications, this green connector is a must-have for your electronic projects.