341-021-522-107

Heilind Number:EDA341-021-522-107
Manufacturer:EDAC
Manufacturer Number:341-021-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power delivery, it can handle up to 3A of current, ensuring reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and efficient signal transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. Boasting 21 positions and a straight mount orientation, it provides ample connectivity options while ensuring easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Explore its potential in our range of PCB connectors, ideal for board-to-board applications.