ACT20MG11JE-6149 V001

Heilind Number:EDA341-021-522-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-522-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your PCB. Featuring a single row layout with 21 positions, it offers ample space for secure attachment of components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our high-quality connector for seamless board-to-board connections in your electronic designs.