ACT20MG11JN-6149 V001

Heilind Number:EDA341-021-524-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-524-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and visual appeal. The copper alloy contact material and a pitch of .1 inch deliver reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.