341-021-524-103

Heilind Number:EDA341-021-524-103
Manufacturer:EDAC
Manufacturer Number:341-021-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 21 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. The pitch of .1 inches and row spacing of .14 inches allow for precise alignment with other components. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Joining our extensive collection of PCB connectors, it is a vital component for seamless board-to-board connections. Elevate your electronic designs with this high-performance Card Edge Connector.