341-021-524-107

Heilind Number:EDA341-021-524-107
Manufacturer:EDAC
Manufacturer Number:341-021-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a single row layout with 21 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The contact material, made of Copper Alloy, guarantees secure and efficient signal transfer. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .14-inch row spacing offer convenience in installation. Elevate your connectivity solutions with this essential component.