341-021-524-108

Heilind Number:EDA341-021-524-108
Manufacturer:EDAC
Manufacturer Number:341-021-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-021-524-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a single row with 21 positions and a pitch of .1 inch for efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. The vibrant green color not only adds a pop of personality to your assembly but also aids in quick identification. With a low profile and straight mount orientation, it maximizes space utilization while maintaining a secure fit. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this connector for dependable board-to-board connections in your projects.