341-022-500-101

Heilind Number:EDA341-022-500-101
Manufacturer:EDAC
Manufacturer Number:341-022-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for superior performance, this connector features a single row layout with 22 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications, making it an essential component for your PCB assembly needs.