341-022-500-108

Heilind Number:EDA341-022-500-108
Manufacturer:EDAC
Manufacturer Number:341-022-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 22 copper alloy contact positions, it seamlessly integrates into your setup with a .1-inch pitch and .14-inch row spacing. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.