341-022-520-101

Heilind Number:EDA341-022-520-101
Manufacturer:EDAC
Manufacturer Number:341-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, ensuring easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The Copper Alloy contact material offers superior conductivity, while the 22 positions cater to diverse connection needs. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved effortlessly. Operating at temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding applications. Explore our range of PCB connectors for seamless board-to-board connectivity solutions.