341-022-520-102

Heilind Number:EDA341-022-520-102
Manufacturer:EDAC
Manufacturer Number:341-022-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a single row configuration with 22 positions, ensuring optimal performance in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh operating environments ranging from -40 to 105°C. With a compact .1-inch pitch and .14-inch row spacing, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this high-quality Card Edge Connector.