341-022-520-103

Heilind Number:EDA341-022-520-103
Manufacturer:EDAC
Manufacturer Number:341-022-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 22 positions for efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while its green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With an amperage rating of 3A, it guarantees reliable power transmission even in demanding applications. The compact .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Trust in its quality and performance for seamless board-to-board connections.