341-022-520-104

Heilind Number:EDA341-022-520-104
Manufacturer:EDAC
Manufacturer Number:341-022-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. The connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise alignment for optimal performance. Each of the 22 positions is equipped with high-quality Copper Alloy contacts, capable of handling up to 3 A of current. Its straight mount orientation and compact design make it easy to install and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.