341-022-520-107

Heilind Number:EDA341-022-520-107
Manufacturer:EDAC
Manufacturer Number:341-022-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-107

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row layout with 22 positions, each featuring durable Copper Alloy contacts for optimal conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector, a reliable choice for professionals in the field.