341-022-520-108

Heilind Number:EDA341-022-520-108
Manufacturer:EDAC
Manufacturer Number:341-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-108

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 22 positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your assembly process with this essential component for secure and efficient electronic connections.