341-022-520-201

Heilind Number:EDA341-022-520-201
Manufacturer:EDAC
Manufacturer Number:341-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3A, it offers reliable power transmission. The two rows of copper alloy contacts ensure secure and efficient connections, with a pitch of .1 inches and a row spacing of .14 inches. Boasting 22 positions, it facilitates extensive data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various environments. Elevate your circuitry with this essential component.