341-022-520-202

Heilind Number:EDA341-022-520-202
Manufacturer:EDAC
Manufacturer Number:341-022-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows of 22 copper alloy contacts, this connector offers seamless and reliable data transmission. The .1 inch pitch and .14 inch row spacing provide efficient signal routing, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.