341-022-520-203

Heilind Number:EDA341-022-520-203
Manufacturer:EDAC
Manufacturer Number:341-022-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows of precision-engineered Copper Alloy contacts, this connector offers reliable power delivery with a current rating of 3 A. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your board layout, accommodating 22 positions for versatile connectivity. Designed for straight mount orientation, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.