341-022-520-207

Heilind Number:EDA341-022-520-207
Manufacturer:EDAC
Manufacturer Number:341-022-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a double-row design and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your applications. Elevate your connection solutions with this green-colored Card Edge Connector.