341-022-520-208

Heilind Number:EDA341-022-520-208
Manufacturer:EDAC
Manufacturer Number:341-022-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-520-208

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features 22 positions spread across two rows, ensuring seamless board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in our connector for robust and efficient performance in your projects.