341-022-521-101

Heilind Number:EDA341-022-521-101
Manufacturer:EDAC
Manufacturer Number:341-022-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it boasts 22 positions for seamless integration into your circuit board. The contact material, made from Copper Alloy, guarantees efficient conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. The .1-inch pitch and .14-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Elevate your PCB connections with this essential component.