341-022-521-102

Heilind Number:EDA341-022-521-102
Manufacturer:EDAC
Manufacturer Number:341-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-102

Detailed Description

Enhance the connectivity of your electronic devices with this durable and high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The connector boasts a single row layout with 22 copper alloy contact positions, delivering seamless power transmission at an amperage of 3A. With a precise pitch of .1 inches and row spacing of .14 inches, it guarantees a secure fit on your PCB. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Upgrade your connectivity solutions with this essential component, perfect for Board To Board PCB connections.