ACT20MG16BD V001

Heilind Number:EDA341-022-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG16BD V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG16BD V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material and 22 positions provide reliable power transmission, while the 3 A amperage and operating temperature range of -40 to 105 °C guarantee optimal performance in various environments. With a single row design, .1-inch pitch, and .14-inch row spacing, it offers seamless integration onto PCBs. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.