341-022-521-201

Heilind Number:EDA341-022-521-201
Manufacturer:EDAC
Manufacturer Number:341-022-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and high-performance functionality. With a dual-row design and 22 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation facilitates easy installation on your PCB. Upgrade your connectivity solutions with this essential component.