341-022-521-202

Heilind Number:EDA341-022-521-202
Manufacturer:EDAC
Manufacturer Number:341-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green hue, this connector boasts a high amperage of 3A, making it ideal for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable data transmission. The 22 available positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential connector.