341-022-521-203

Heilind Number:EDA341-022-521-203
Manufacturer:EDAC
Manufacturer Number:341-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing ensure precise alignment, with 22 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of top-tier connectors or a hobbyist looking to elevate your projects, this component is a must-have in your toolkit. Elevate your PCB design with the perfect blend of quality, performance, and durability.