341-022-521-204

Heilind Number:EDA341-022-521-204
Manufacturer:EDAC
Manufacturer Number:341-022-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-204

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, this essential component ensures reliable power transmission, accommodating an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it offers precise and efficient signal transfer. Featuring 22 contact positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.