341-022-521-207

Heilind Number:EDA341-022-521-207
Manufacturer:EDAC
Manufacturer Number:341-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-207

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contacts deliver high conductivity, with a current rating of 3 A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise positioning on your PCB. Boasting 22 positions in total, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.