341-022-521-208

Heilind Number:EDA341-022-521-208
Manufacturer:EDAC
Manufacturer Number:341-022-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-521-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sophisticated green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers seamless integration for your electronic projects. Boasting 22 positions, it provides ample connectivity options for your PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your connectivity solutions with this essential component.