341-022-522-101

Heilind Number:EDA341-022-522-101
Manufacturer:EDAC
Manufacturer Number:341-022-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal space utilization on your board. The vibrant green color adds a touch of style to your assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.