341-022-522-103

Heilind Number:EDA341-022-522-103
Manufacturer:EDAC
Manufacturer Number:341-022-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures efficient conductivity, while its 1-row design with 22 positions allows for seamless PCB integration. The .1-inch pitch and .14-inch row spacing provide precise alignment, and its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Joining our extensive range of connectors, it guarantees optimal performance in Board To Board PCB connections. Upgrade your setups with this essential component for seamless and efficient connectivity.