341-022-522-104

Heilind Number:EDA341-022-522-104
Manufacturer:EDAC
Manufacturer Number:341-022-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-104

Detailed Description

Enhance your circuitry with this versatile Card Edge Connector, designed for seamless board-to-board connectivity in electronics assemblies. Its vibrant Green color, crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensures both reliability and aesthetic appeal. With a single row layout and 22 gold-plated Copper Alloy contacts, this connector guarantees optimal signal transmission at a current rating of 3 A. The compact .1-inch pitch and .14-inch row spacing allow for efficient integration, while its straight mount orientation offers ease of installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable choice for various applications in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.