341-022-522-107

Heilind Number:EDA341-022-522-107
Manufacturer:EDAC
Manufacturer Number:341-022-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for efficiency, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 22 positions, it offers seamless integration for your board-to-board connections. Made with high-quality Copper Alloy contacts, it ensures reliable performance. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable functionality in various environments. Upgrade your setup with this essential component today.