341-022-522-108

Heilind Number:EDA341-022-522-108
Manufacturer:EDAC
Manufacturer Number:341-022-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-108

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 22 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in various operating environments, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for applications in electronics, telecommunications, and more, this Card Edge Connector is a essential component for your PCB assembly needs. Elevate your connectivity solutions with this essential component.