341-022-522-201

Heilind Number:EDA341-022-522-201
Manufacturer:EDAC
Manufacturer Number:341-022-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-201

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating conditions. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it delivers efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for superior connectivity solutions.