341-022-522-202

Heilind Number:EDA341-022-522-202
Manufacturer:EDAC
Manufacturer Number:341-022-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal performance in various environments. With two rows of Copper Alloy contacts spaced at .1 inches, accommodating 22 positions, it guarantees reliable power transmission at a maximum amperage of 3 A. Designed for seamless integration, its straight mount orientation and .14-inch row spacing offer effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient board-to-board connections in any project. Elevate your connectivity game with this essential component.