341-022-522-203

Heilind Number:EDA341-022-522-203
Manufacturer:EDAC
Manufacturer Number:341-022-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in any electronic setup. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 22 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability even in demanding environments. Ideal for board-to-board connections, this connector's .1-inch pitch and .14-inch row spacing enable seamless integration. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in our Connector for secure and efficient connections in your projects.