341-022-522-204

Heilind Number:EDA341-022-522-204
Manufacturer:EDAC
Manufacturer Number:341-022-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .1 inches and row spacing of .14 inches. Perfect for applications requiring 22 positions, this connector supports an amperage of 3A. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse operational settings. Trust in this essential component for robust and efficient board-to-board connections in your electronic projects.