341-022-522-207

Heilind Number:EDA341-022-522-207
Manufacturer:EDAC
Manufacturer Number:341-022-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-522-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it offers a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 22 positions, it provides ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting, it operates seamlessly in a temperature range of -40 to 105 °C. Perfect for various applications, this connector is a must-have for your electronic projects.