341-022-524-101

Heilind Number:EDA341-022-524-101
Manufacturer:EDAC
Manufacturer Number:341-022-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-022-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-022-524-101

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 22 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .14 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in need of efficient board-to-board connections. Upgrade your system with this essential component.